Orion OA125AP-11-2TB

AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 120 X 120 X 25mm Middle Speed
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow60 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation10 W
Min Operating Temperature-4 °C
Power Rating10 W
RPM2300 RPM
Schedule B8414599080
TerminationQuick Connect
Dimensions
Height119.5 mm
Length120 mm
Width26.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OA125AP-11-2TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-61.95%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA125AP-11-2TB.

Related Parts

Descriptions

Descriptions of Orion OA125AP-11-2TB provided by its distributors.

AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 120 X 120 X 25mm Middle Speed
120 mm x 120 mm x 25 mm Tube Axial Fan 115 VAC Ball Bearing 60CFM 37dBA Terminals
Axial Fan, Ball, 60Cfm, 37Db, 11W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:60Cfm; Noise Rating:37Dba; Power Rating:11W Rohs Compliant: Yes |Orion Fans OA125AP-11-2TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA125AP-11-2-TB

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow60 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation10 W
Min Operating Temperature-4 °C
Power Rating10 W
RPM2300 RPM
Schedule B8414599080
TerminationQuick Connect
Dimensions
Height119.5 mm
Length120 mm
Width26.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OA125AP-11-2TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant