Orion OA109AP-11-1TBIP55

AC Fan Ball Bearing 115V 0.16A 12W 50Hz/60Hz 3100RPM 106CFM 46dB Flange Mount

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow106 CFM
Bearing TypeBall
Current Rating160 mA
Life (Hours)40000 hours
Max Operating Temperature158 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Power Rating12 W
RPM3100 RPM
TerminationWire Leads
Dimensions
Height120 mm
Length120 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP-11-1TBIP55.

Future Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+2.42%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA109AP-11-1TBIP55.

Related Parts

Descriptions

Descriptions of Orion OA109AP-11-1TBIP55 provided by its distributors.

AC Fan Ball Bearing 115V 0.16A 12W 50Hz/60Hz 3100RPM 106CFM 46dB Flange Mount
Axial Fan, Ball, 106Cfm, 46Db, 12W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:106Cfm; Noise Rating:46Dba; Power Rating:12W Rohs Compliant: Yes |Orion Fans OA109AP-11-1TBIP55
120 mm x 120 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 106CFM 46dBA 12" Wires

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow106 CFM
Bearing TypeBall
Current Rating160 mA
Life (Hours)40000 hours
Max Operating Temperature158 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Power Rating12 W
RPM3100 RPM
TerminationWire Leads
Dimensions
Height120 mm
Length120 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP-11-1TBIP55.

Future Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP55, Water Resistant
RoHSCompliant