AEL Crystals O50M000000L659

CRYSTAL OSCILLATOR, 50MHZ; Frequency Nom: 50MHz; Stability + / -: 100ppm; Oscillator Case: Through Hole, 20.8mm x...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
O50M000000L659Contact
>1wk

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Frequency50 MHz
Frequency Stability100 ppm
Frequency Tolerance0.01 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current50 mA
Min Operating Temperature0 °C
Operating Supply Voltage5 V
Output Voltage5 V
Rise Time5 ns

Engineering Resources

View Evaluation kits and Reference designs for AEL Crystals O50M000000L659.

Descriptions

Descriptions of AEL Crystals O50M000000L659 provided by its distributors.

CRYSTAL OSCILLATOR, 50MHZ; Frequency Nom:50MHz; Stability + / -:100ppm; Oscillator Case:Through Hole, 20.8mm x 12.9mm; Supply Voltage

Manufacturer Aliases

AEL Crystals has several brands around the world that distributors may use as alternate names. AEL Crystals may also be known as the following names:

  • AEL
  • AEL CRYSTAL
  • AEL CRYSTALS LIMITED
  • AEL CRYSTALS LTD
  • AELCRYSL

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Frequency50 MHz
Frequency Stability100 ppm
Frequency Tolerance0.01 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current50 mA
Min Operating Temperature0 °C
Operating Supply Voltage5 V
Output Voltage5 V
Rise Time5 ns

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant