AEL Crystals O10M000000L644

CRYSTAL OSCILLATOR, 10MHZ; Frequency Nom: 10MHz; Stability + / -: 100ppm; Oscillator Case: Through Hole, 20.8mm x...

Submit Request for Quote

Unfortunately we do not know of any distributors for O10M000000L644. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Frequency10 MHz
Frequency Stability100 ppm
Frequency Tolerance0.01 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current30 mA
Min Operating Temperature0 °C
Operating Supply Voltage5 V
Output Voltage5 V
Rise Time10 ns

Engineering Resources

View Evaluation kits and Reference designs for AEL Crystals O10M000000L644.

Descriptions

Descriptions of AEL Crystals O10M000000L644 provided by its distributors.

CRYSTAL OSCILLATOR, 10MHZ; Frequency Nom:10MHz; Stability + / -:100ppm; Oscillator Case:Through Hole, 20.8mm x 12.9mm; Supply Voltage

Manufacturer Aliases

AEL Crystals has several brands around the world that distributors may use as alternate names. AEL Crystals may also be known as the following names:

  • AEL
  • AEL CRYSTAL
  • AEL CRYSTALS LIMITED
  • AEL CRYSTALS LTD
  • AELCRYSL

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Frequency10 MHz
Frequency Stability100 ppm
Frequency Tolerance0.01 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current30 mA
Min Operating Temperature0 °C
Operating Supply Voltage5 V
Output Voltage5 V
Rise Time10 ns

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant