MOSFET, P CH, -30V, -230MA, SOT23, REEL; Transistor Polarity:P Channel; Continuous Drain Current Id:-230mA; Drain Source Voltage Vds:-30V; On Resistance Rds(on):2.8ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-900mV; RoHS Compliant: Yes
MOSFET, P CH, -30V, -230MA, SOT23; Transistor Polarity: P Channel; Continuous Drain Current Id: -230mA; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 2.8ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -900mV; Power Dissipation Pd: 350mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pulse Current Idm: -0.8A; Voltage Vgs th Max: 8V