NXP Semiconductors NX3008NBKT115

MOSFET Transistor, N Channel, 350 mA, 30 V, 1 ohm, 4.5 V, 900 mV
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Continuous Drain Current (ID)350 mA
Drain to Source Voltage (Vdss)30 V
Fall Time19 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance50 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
Power Dissipation300 mW
Rds On Max1.4 Ω
Rise Time11 ns
Turn-Off Delay Time69 ns
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX3008NBKT115.

Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet17 pages12 years ago
Arrow Electronics
Datasheet16 pages0 years ago

Inventory History

1 year trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors NX3008NBKT115.

Related Parts

Descriptions

Descriptions of NXP Semiconductors NX3008NBKT115 provided by its distributors.

MOSFET Transistor, N Channel, 350 mA, 30 V, 1 ohm, 4.5 V, 900 mV
N-Channel 30 V 1.4 Ohm 0.68 nC Surface Mount Trench Mosfet - SC-75
Trans MOSFET N-CH 30V 0.35A Automotive 3-Pin SC-75 T/R

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NX3008NBKT,115
  • NX3008NBKT-115

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Continuous Drain Current (ID)350 mA
Drain to Source Voltage (Vdss)30 V
Fall Time19 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance50 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
Power Dissipation300 mW
Rds On Max1.4 Ω
Rise Time11 ns
Turn-Off Delay Time69 ns
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX3008NBKT115.

Upverter
Datasheet0 pages0 years ago
Future Electronics
Datasheet17 pages12 years ago
Arrow Electronics
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago