onsemi NVD6416ANLT4G

N-Channel Power MOSFET 100V, 19A, 74mΩ Power MOSFET 100V, 19A, 74 mOhm, Single N-Channel, DPAK, Logic Level.
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins4
Technical
Continuous Drain Current (ID)19 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance74 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1 nF
Max Operating Temperature175 °C
Max Power Dissipation71 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
Power Dissipation71 W
Rds On Max74 mΩ
Resistance74 MΩ
Rise Time16 ns
Turn-Off Delay Time35 ns
Turn-On Delay Time7 ns

Documents

Download datasheets and manufacturer documentation for onsemi NVD6416ANLT4G.

Upverter
Datasheet7 pages4 years ago
onsemi
Datasheet7 pages14 years ago
Future Electronics
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.2
$ 1.724
$ 1.724
Stock
217,025
5,260,468
5,260,468
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
DPAK
-
-
Drain to Source Voltage (Vdss)
100 V
-
-
Continuous Drain Current (ID)
19 A
-
-
Threshold Voltage
-
-
-
Rds On Max
74 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
-
-
Power Dissipation
71 W
-
-
Input Capacitance
1 nF
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NVD6416ANLT4G.

Related Parts

Descriptions

Descriptions of onsemi NVD6416ANLT4G provided by its distributors.

N-Channel Power MOSFET 100V, 19A, 74mΩ Power MOSFET 100V, 19A, 74 mOhm, Single N-Channel, DPAK, Logic Level.
N-Channel 100 V 19 A 74 mOhm Surface Mount Power MOSFET - DPAK-3
Trans MOSFET N-CH 100V 19A Automotive 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins4
Technical
Continuous Drain Current (ID)19 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance74 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1 nF
Max Operating Temperature175 °C
Max Power Dissipation71 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
Power Dissipation71 W
Rds On Max74 mΩ
Resistance74 MΩ
Rise Time16 ns
Turn-Off Delay Time35 ns
Turn-On Delay Time7 ns

Documents

Download datasheets and manufacturer documentation for onsemi NVD6416ANLT4G.

Upverter
Datasheet7 pages4 years ago
onsemi
Datasheet7 pages14 years ago
Future Electronics
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago