onsemi NUF2230XV6T1

EMI and RFI Filters- Data Line 2 Line EMI Filter No-Cancel/No-Return
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-563-6
Number of Pins6
Technical
Attenuation Value30 dB
DC Resistance (DCR)110 Ω
ESD ProtectionYes
Max DC Current100 nA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Number of Lines2
PackagingTape & Reel (TR)
ShieldingUnshielded
Test Frequency125 MHz
Dimensions
Height609.6 µm
Length1.6002 mm
Width1.1938 mm

Documents

Download datasheets and manufacturer documentation for onsemi NUF2230XV6T1.

Upverter
Datasheet4 pages18 years ago
iiiC
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NUF2230XV6T1.

Descriptions

Descriptions of onsemi NUF2230XV6T1 provided by its distributors.

EMI and RFI Filters- Data Line 2 Line EMI Filter No-Cancel/No-Return
EMI Filter, 2 Line, with ESD Protection
FILTER RC(PI) 100 OHM/16PF SMD
This device is a 2 line EMI filter array for wireless applications. Greater than -30 dB attenuation is obtained at frequencies from 800 MHz to 900 MHz. It also offers ESD protection-clamping transients from static discharges. ESD protection is provided across all capacitors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-563-6
Number of Pins6
Technical
Attenuation Value30 dB
DC Resistance (DCR)110 Ω
ESD ProtectionYes
Max DC Current100 nA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Number of Lines2
PackagingTape & Reel (TR)
ShieldingUnshielded
Test Frequency125 MHz
Dimensions
Height609.6 µm
Length1.6002 mm
Width1.1938 mm

Documents

Download datasheets and manufacturer documentation for onsemi NUF2230XV6T1.

Upverter
Datasheet4 pages18 years ago
iiiC
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago