STMicroelectronics NUCLEO-F334R8

STM32F334R8T6 Microcontroller Development Board 64KB Flash Win 7/Win 8/Win Vista/Win XP OS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureARM
Data Bus Width32 b
Evaluation KitYes
InterfaceUSB
Number of Bits32
Operating Supply Voltage12 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-F334R8.

STMicroelectronics
Datasheet4 pages11 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet5 pages11 years ago
Newark
Datasheet3 pages11 years ago
Datasheet4 pages11 years ago
TME
Datasheet4 pages11 years ago
Farnell
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+14.93%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics NUCLEO-F334R8.

Related Parts

Descriptions

Descriptions of STMicroelectronics NUCLEO-F334R8 provided by its distributors.

STM32F334R8T6 Microcontroller Development Board 64KB Flash Win 7/Win 8/Win Vista/Win XP OS
Dev Board, 32Bit Mcu; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32F3Xx; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4; Silicon Core Number:Stm32F334R8; Kit Contents:Dev Board Rohs Compliant: Yes |Stmicroelectronics NUCLEO-F334R8
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M / Product Type = STM32 Nucleo-64 Development Board / Frequency MHz = 72 / Interfaces = USB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Core ArchitectureARM
Data Bus Width32 b
Evaluation KitYes
InterfaceUSB
Number of Bits32
Operating Supply Voltage12 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-F334R8.

STMicroelectronics
Datasheet4 pages11 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet5 pages11 years ago
Newark
Datasheet3 pages11 years ago
Datasheet4 pages11 years ago
TME
Datasheet4 pages11 years ago
Farnell
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant