onsemi NTS2101PT1G

NTS2101PT1G P-channel MOSFET Transistor, 1.5 A, 8 V, 3-Pin SC-70 | ON Semiconductor NTS2101PT1G
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323-3
Number of Pins3
Technical
Continuous Drain Current (ID)1.4 A
Current Rating-1.4 A
Drain to Source Breakdown Voltage-8 V
Drain to Source Resistance117 mΩ
Drain to Source Voltage (Vdss)8 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance640 pF
Max Operating Temperature150 °C
Max Power Dissipation290 mW
Min Operating Temperature-55 °C
Nominal Vgs-700 mV
Number of Elements1
PackagingCut Tape
Power Dissipation290 mW
Rds On Max100 mΩ
Resistance65 MΩ
Rise Time15 ns
Schedule B8541210080
Threshold Voltage-700 mV
Turn-Off Delay Time26 ns
Turn-On Delay Time6.2 ns
Voltage Rating (DC)-8 V
Dimensions
Height900 µm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTS2101PT1G.

Upverter
Datasheet5 pages18 years ago
Datasheet5 pages4 years ago
onsemi
Datasheet5 pages4 years ago
Farnell
Datasheet4 pages17 years ago
iiiC
Datasheet5 pages18 years ago
DigiKey
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-15.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTS2101PT1G.

Related Parts

Descriptions

Descriptions of onsemi NTS2101PT1G provided by its distributors.

NTS2101PT1G P-channel MOSFET Transistor, 1.5 A, 8 V, 3-Pin SC-70 | ON Semiconductor NTS2101PT1G
Small Signal MOSFET -8V -1.4A 100 mOhm Single P-Channel SC-70
P-Channel 8 V 65 mOhm 0.29 W Surface Mount Power MOSFET - SOT-323
P CHANNEL MOSFET, -8V, 1.4A SOT-323, FULL REEL; Transistor Polarity:P Channel; Continuous Drain Current Id:1.4A; Drain Source Voltage Vds:8V; On Resistance Rds(on):0.1ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:700mV RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTS2101PT1G.

Technical Specifications

Physical
Case/PackageSOT-323-3
Number of Pins3
Technical
Continuous Drain Current (ID)1.4 A
Current Rating-1.4 A
Drain to Source Breakdown Voltage-8 V
Drain to Source Resistance117 mΩ
Drain to Source Voltage (Vdss)8 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance640 pF
Max Operating Temperature150 °C
Max Power Dissipation290 mW
Min Operating Temperature-55 °C
Nominal Vgs-700 mV
Number of Elements1
PackagingCut Tape
Power Dissipation290 mW
Rds On Max100 mΩ
Resistance65 MΩ
Rise Time15 ns
Schedule B8541210080
Threshold Voltage-700 mV
Turn-Off Delay Time26 ns
Turn-On Delay Time6.2 ns
Voltage Rating (DC)-8 V
Dimensions
Height900 µm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTS2101PT1G.

Upverter
Datasheet5 pages18 years ago
Datasheet5 pages4 years ago
onsemi
Datasheet5 pages4 years ago
Farnell
Datasheet4 pages17 years ago
iiiC
Datasheet5 pages18 years ago
DigiKey
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago