onsemi NTR3C21NZT1G

Single N-Channel Power MOSFET 20V, 3.6A, 24mΩ
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)3.6 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance18 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time4.67 µs
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.54 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation470 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation470 mW
Rds On Max24 mΩ
Rise Time14 ns
Schedule B8541290080
Turn-Off Delay Time420 ns
Turn-On Delay Time7 ns
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR3C21NZT1G.

Future Electronics
Datasheet6 pages4 years ago
onsemi
Datasheet3 pages9 years ago
element14 APAC
Datasheet6 pages7 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-10.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTR3C21NZT1G.

Related Parts

Descriptions

Descriptions of onsemi NTR3C21NZT1G provided by its distributors.

Single N-Channel Power MOSFET 20V, 3.6A, 24mΩ
NTR Series 20 V 24 mOhm 0.47 W Surface Mount N-Channel Power Mosfet - SOT-23
MOSFET, N-CH, 20V, 3.6A, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:3.6A; Source Voltage Vds:20V; On Resistance
Small Signal Field-Effect Transistor, 3.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N-CH, 20V, 3.6A, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.6A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.018ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 470mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3.6 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 55 / Gate-Source Voltage V = 8 / Fall Time us = 4.67 / Rise Time ns = 14 / Turn-OFF Delay Time ns = 420 / Turn-ON Delay Time ns = 7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 470

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-236-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)3.6 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance18 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time4.67 µs
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.54 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation470 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation470 mW
Rds On Max24 mΩ
Rise Time14 ns
Schedule B8541290080
Turn-Off Delay Time420 ns
Turn-On Delay Time7 ns
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR3C21NZT1G.

Future Electronics
Datasheet6 pages4 years ago
onsemi
Datasheet3 pages9 years ago
element14 APAC
Datasheet6 pages7 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet8 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago