Murata NTPA7220LB1B0

NTC Thermistors NTPA7220LB1B0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-NTPA7220LB1B0Contact
>1wk

Technical Specifications

Technical
Current Rating1 A
Max Operating Temperature160 °C
Min Operating Temperature-20 °C
PackagingBulk
Resistance22 Ω
Tolerance15 %
Voltage264 V
Dimensions
Diameter7.0104 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Murata NTPA7220LB1B0.

Arrow Electronics
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata NTPA7220LB1B0.

Descriptions

Descriptions of Murata NTPA7220LB1B0 provided by its distributors.

NTC Thermistors NTPA7220LB1B0
CURRENT LIMITER

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Technical
Current Rating1 A
Max Operating Temperature160 °C
Min Operating Temperature-20 °C
PackagingBulk
Resistance22 Ω
Tolerance15 %
Voltage264 V
Dimensions
Diameter7.0104 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Murata NTPA7220LB1B0.

Arrow Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago