Murata Power Solutions NTH0505MC

Module DC-DC 2-OUT 5V/-5V 0.2A/-0.2A 2W 8-Pin SMD
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 1200 mA
Current - Output 2200 mA
Efficiency80 %
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Power Dissipation2 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Current200 mA
Output Power2 W
Output Voltage5 V
Power Rating2 W
Schedule B8542390000
Voltage - Output 15 V
Voltage - Output 2-5 V
Dimensions
Depth7.7 mm
Height5.842 mm
Length12.7 mm
Width17.78 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTH0505MC.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages10 years ago
element14 APAC
Datasheet4 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-96.47%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NTH0505MC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NTH0505MC provided by its distributors.

Module DC-DC 2-OUT 5V/-5V 0.2A/-0.2A 2W 8-Pin SMD
Isolated DC/DC Converters - SMD 2W 5-5V SINGLE 1KV DC/DC
2-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,5Vin,+/-5Vout 200mA 2W
Product Description Demo for Development.
DC-DC Converter; DC / DC Converter Outpu; DC-DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:5V; Output Current:200mA; Output Voltage 2:-5V; Output Current 2:-200mA; Supply Voltage:5V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTH0505M-C

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current - Output 1200 mA
Current - Output 2200 mA
Efficiency80 %
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Power Dissipation2 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Current200 mA
Output Power2 W
Output Voltage5 V
Power Rating2 W
Schedule B8542390000
Voltage - Output 15 V
Voltage - Output 2-5 V
Dimensions
Depth7.7 mm
Height5.842 mm
Length12.7 mm
Width17.78 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTH0505MC.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages10 years ago
element14 APAC
Datasheet4 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago