TE Connectivity NTFR-3/16-0-SP

Cable Accessories Heat Shrinkable Tubing Neoprene Elastomer Black Spool
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPolyolefin
Technical
Max Operating Temperature121 °C
Min Operating Temperature-70 °C
Dimensions
Inside Diameter4.8 mm
Length304.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity NTFR-3/16-0-SP.

Sager Electronics
Datasheet2 pages11 years ago
Technical Drawing1 page5 years ago
Electro Sonic
Datasheet12 pages6 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages10 years ago
Datasheet212 pages8 years ago
TE Connectivity
Datasheet9 pages13 years ago
Newark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+36.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity NTFR-3/16-0-SP.

Related Parts

Descriptions

Descriptions of TE Connectivity NTFR-3/16-0-SP provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Neoprene Elastomer Black Spool
Heat Shrink Tubing, 4.8Mm, Black; Shrink Ratio:1.75:1; I.d. Supplied - Imperial:0.187"; I.d. Supplied - Metric:4.8Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:-; Length - Metric:-; I.d. Recovered Max - Imperial:0.1" Rohs Compliant: No |Raychem Te Connectivity NTFR-3/16-0-SP
NTFR-3/16-0-SP Primary Product Color: Black Shrink Ratio: 1.75: 1 Wall Type: Single Wall Recovered Inside Diameter (Max): .1 in Recovered Inside Diameter (Max): 2.54 mm Black 1.75: 1 Single Wall .1" | Single Wall Ntfr: Heat Shrink Tubing & 1.75: 1 Shrink Ratio | Part Number: NTFR-3/16-0-SP | Internal Number: 1208484001 | Alias Number: 9-1190878-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1208484001

Technical Specifications

Physical
ColorBlack
MaterialPolyolefin
Technical
Max Operating Temperature121 °C
Min Operating Temperature-70 °C
Dimensions
Inside Diameter4.8 mm
Length304.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity NTFR-3/16-0-SP.

Sager Electronics
Datasheet2 pages11 years ago
Technical Drawing1 page5 years ago
Electro Sonic
Datasheet12 pages6 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages10 years ago
Datasheet212 pages8 years ago
TE Connectivity
Datasheet9 pages13 years ago
Newark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet7 pages17 years ago
Materials Sheet7 pages17 years ago
Materials Sheet7 pages17 years ago
Materials Sheet7 pages15 years ago