NTE Electronics NTE941

Amplifier; operational amplifier; + 18 V; 1.7 mA (Typ.); TO5 Metal Can
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins8
Weight7.257478 g
Technical
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Input Bias Current80 nA
Max Dual Supply Voltage18 V
Max Input Voltage13 V
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current1.7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Voltage9 V
Output Current25 mA
Power Supply Rejection Ratio (PSRR)77 dB
Rise Time300 ns
Slew Rate0.5 V/µs
Dimensions
Height4.5 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE941.

NTE Electronics
Datasheet3 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages23 years ago
Datasheet3 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE941.

Descriptions

Descriptions of NTE Electronics NTE941 provided by its distributors.

Amplifier; operational amplifier; + 18 V; 1.7 mA (Typ.); TO5 Metal Can
Integrated Circuit Operational Amplifier 8 Lead T05 Metal Can
NTE Electronics
IC, OP-AMP, 0.5V/ us, METAL CAN; Op Amp; IC, OP-AMP, 0.5V/ us, METAL CAN; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Range:± 5V to ± 20V; Amplifier Case Style:Metal Can; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE941.

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins8
Weight7.257478 g
Technical
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Input Bias Current80 nA
Max Dual Supply Voltage18 V
Max Input Voltage13 V
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current1.7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Voltage9 V
Output Current25 mA
Power Supply Rejection Ratio (PSRR)77 dB
Rise Time300 ns
Slew Rate0.5 V/µs
Dimensions
Height4.5 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE941.

NTE Electronics
Datasheet3 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages23 years ago
Datasheet3 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant