NTE Electronics NTE2V130

Electronics 2V130 MOV 130V RMS Dia=16mm, 39 Joules Itm=4500A Cling Voltage=355V
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2V130.

IHS

Datasheet3 pages11 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LittelfuseV25S140P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
PanasonicERZV07D271
Varistor Temperature range: -40 ... 85 °C Pitch: 5 mm Direct voltage max.: 225 V Energy: 24 J Surge current: 1750 A
PanasonicERZV14D241
V Series 200 VDC 150 V RMS 240 V 6 kA Through Hole Transient/Surge Absorber
PanasonicERZ-V10D241
ZNR SERIES METAL OXIDE VARISTOR 380PF 25A, CLAMPING 395V, VARISTOR 240V
455V 1W 127J 1800pF@1kHz 225V 175V 243V 6500A Radial Leaded Varistors ROHS
LittelfuseV150LA10AP
LA Series 200 VDC 150 V RMS 395 V Clamp 4500 A 800 pF Radial Lead Varistor

Descriptions

Descriptions of NTE Electronics NTE2V130 provided by its distributors.

Electronics 2V130 MOV 130V RMS Dia=16mm, 39 Joules Itm=4500A Cling Voltage=355V
VARISTOR, 355 V, METAL OXIDE, LESS THAN 35 NS, 0.787 IN. L X 0.699 IN. DIA.
Var MOV 135VAC/180VDC 4500A 216V Thru-Hole Radial
Varistor, 39J, Through Hole Mount
replacement Semis, unspecified 130V RMS, 340V CLAMP
Varistor Temperature range: -40 ... +85 °C Pitch: 8 mm Direct voltage max.: 180 V Energy: 39 J Surge current: 4.5 kA
Metal Oxide Varistor, 180V, 355V, 16Mm Disc; Voltage Rating Vac:135V; Voltage Rating Vdc:180V; Product Range:Nte 2V Series; Clamping Voltage Vc Max:355V; Varistor Case Style:Disc 16Mm; Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Nte Electronics NTE2V130

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE2V130.