NTE Electronics NTE1465

Integrated Circuit 0.5 Watt Audio Power AMP 9-lead SIP Vcc=14V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins9
Weight72.574779 g
Technical
Max Operating Temperature75 °C
Max Supply Voltage14 V
Min Operating Temperature-25 °C
Min Supply Voltage4 V
Operating Supply Voltage5.912 kV
Dimensions
Height12.7 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1465.

Master Electronics
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE1465.

Descriptions

Descriptions of NTE Electronics NTE1465 provided by its distributors.

Integrated Circuit 0.5 Watt Audio Power AMP 9-lead SIP Vcc=14V
NTE Electronics
Ic,audio Amplifier,single,sip,9Pin,plastic Rohs Compliant: Yes
replacement Linear ICs SIP-9 AUDIO PWR AMP

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins9
Weight72.574779 g
Technical
Max Operating Temperature75 °C
Max Supply Voltage14 V
Min Operating Temperature-25 °C
Min Supply Voltage4 V
Operating Supply Voltage5.912 kV
Dimensions
Height12.7 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1465.

Master Electronics
Datasheet2 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant