onsemi NTD5865NLT4G

Single N-Channel Logic Level Power MOSFET 60V, 46A, 16mΩ
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
Number of Pins4
Technical
Continuous Drain Current (ID)46 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance13 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time4.4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.4 nF
Max Operating Temperature150 °C
Max Power Dissipation52 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
Power Dissipation52 W
Rds On Max16 mΩ
Resistance16 MΩ
Rise Time12.4 ns
Schedule B8541290080
Threshold Voltage1 V
Turn-Off Delay Time26 ns
Turn-On Delay Time8.4 ns
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTD5865NLT4G.

Upverter
Datasheet7 pages9 years ago
onsemi
Datasheet7 pages4 years ago
element14 APAC
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet8 pages4 years ago
iiiC
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+1377%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTD5865NLT4G.

Related Parts

Descriptions

Descriptions of onsemi NTD5865NLT4G provided by its distributors.

Single N-Channel Logic Level Power MOSFET 60V, 46A, 16mΩ
NTD5865NLT4G N-channel MOSFET Transistor; 40 A; 60 V; 3-Pin DPAK
N-Channel 60 V 16 mOhm 52 W Surface Mount Power MosFet - TO-252-3
MOSFET, N-CH, 60V, 46A, 71W, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 46A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.016oh; Available until stocks are exhausted Alternative available
MOSFET-POWER, N-CHANNEL Power Field-Effect Transistor, 40A I(D), 60V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 46 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 19 / Gate-Source Voltage V = 20 / Fall Time ns = 4.4 / Rise Time ns = 12.4 / Turn-OFF Delay Time ns = 26 / Turn-ON Delay Time ns = 8.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 71

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD5865NLT4G.

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
Number of Pins4
Technical
Continuous Drain Current (ID)46 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance13 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time4.4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.4 nF
Max Operating Temperature150 °C
Max Power Dissipation52 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
Power Dissipation52 W
Rds On Max16 mΩ
Resistance16 MΩ
Rise Time12.4 ns
Schedule B8541290080
Threshold Voltage1 V
Turn-Off Delay Time26 ns
Turn-On Delay Time8.4 ns
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTD5865NLT4G.

Upverter
Datasheet7 pages9 years ago
onsemi
Datasheet7 pages4 years ago
element14 APAC
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet8 pages4 years ago
iiiC
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago