Vishay NTCS0805E3223FHT

NTCS Series 0805 22 kOhm ±1 % 3800 K SMT Glass Protected NTC Thermistor
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0805E3223FHT.

IHS

Datasheet3 pages4 years ago
Datasheet8 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
-17.66%

CAD Models

Download Vishay NTCS0805E3223FHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 22K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3987K Plastic T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=22kΩ, Resistance Tolerance (at 25°C)=±3%
Thermistor NTC 22KOhm 5% 2-Pin 0805 Blister T/R
Thermistor NTC 22KOhm 10% 2-Pin 0805 Blister T/R
Thermistor NTC 22KOhm 5% 2-Pin 0805 Blister T/R
THERMISTOR NTC NTHS-0805 N11 22K 5% E58 E3 SMD

Descriptions

Descriptions of Vishay NTCS0805E3223FHT provided by its distributors.

NTCS Series 0805 22 kOhm ±1 % 3800 K SMT Glass Protected NTC Thermistor
NTC SMD 0805 NISN 22K 1% HIGH B E3
Thermistor NTC 22K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3800K -4.5 to -4 T/R Automotive AEC-Q200
Thermistor NTC 22KOhm 1% 2-Pin 0805 Paper T/R
22K¦¸ ¡À1% 210mW ¡À1% 3800K 0805 2mm*1.25mm*800¦Ìm
22kΩ 210mW ±1% ±1% 0805 NTC Thermistors ROHS
THERMISTOR NTC 22KOHM 3800K 0805
NTC THERMISTOR, AEC-Q200, 22KOHM, 0805;
NTC THERMISTOR 22K OHM 1% 0805
NTC Thermistor, 22000ohm, Surface Mount
Beta Value Tolerance (±) % = 1 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 22 / B25/85 K = 3800 / Width mm = 1.3 / Length mm = 2 / Height mm = 0.8 / Storage Temperature Max. °C = 150 / Storage Temperature Min. °C = -40

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0805E3 223FHT