onsemi NSS40201LT1G

Single Bipolar Transistor, NPN, 40 V, 2 A, 540 mW, SOT-23 (TO-236), 3 Pins, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage115 mV
Collector Emitter Voltage (VCEO)40 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min200
Max Breakdown Voltage40 V
Max Collector Current2 A
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation540 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation540 mW
Schedule B8541210080
Transition Frequency150 MHz
Dimensions
Height1.11 mm
Length3.04 mm
Width2.64 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSS40201LT1G.

Upverter
Datasheet6 pages12 years ago
onsemi
Datasheet5 pages14 years ago
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Newark
Datasheet8 pages7 years ago
iiiC
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+236%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSS40201LT1G.

Related Parts

Descriptions

Descriptions of onsemi NSS40201LT1G provided by its distributors.

Single Bipolar Transistor, NPN, 40 V, 2 A, 540 mW, SOT-23 (TO-236), 3 Pins, Surface Mount
ON Semi NSS40201LT1G NPN Bipolar Transistor; 2 A; 40 V; 3-Pin SOT-23
Trans GP BJT NPN 40V 2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
Bipolar (Bjt) Single Transistor, Npn, 40 V, 150 Mhz, 540 Mw, 4 A, 370 Rohs Compliant: Yes |Onsemi NSS40201LT1G
Low VCE(sat) Transistor, NPN, 40 V, 2.0 A
40V 460mW 200@500mA,2V 2A NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
TRANS NPN 40V 2A SOT-23 / Trans GP BJT NPN 40V 2A 540mW 3-Pin SOT-23 T/R
TRANS, BIPOL, NPN, 40V, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 540mW; DC Collector Current: 4A; DC Current Gain hFE: 370hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSS40201LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage115 mV
Collector Emitter Voltage (VCEO)40 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min200
Max Breakdown Voltage40 V
Max Collector Current2 A
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation540 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation540 mW
Schedule B8541210080
Transition Frequency150 MHz
Dimensions
Height1.11 mm
Length3.04 mm
Width2.64 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSS40201LT1G.

Upverter
Datasheet6 pages12 years ago
onsemi
Datasheet5 pages14 years ago
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Newark
Datasheet8 pages7 years ago
iiiC
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago