Silonex NSL 32

Optocoupler; 2.0 V (Max.) @ 16 mA; 40 mA (Max.); 2000 V (Max.); 50 mW (Max.)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins4
Technical
Forward Current40 mA
Input Current40 mA
Isolation Voltage2 kV
Max Input Current25 mA
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Channels1
Output Voltage60 V
Power Dissipation50 mW
Resistance500 Ω
Dimensions
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Silonex NSL 32.

element14 APAC
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silonex NSL 32.

Descriptions

Descriptions of Silonex NSL 32 provided by its distributors.

Optocoupler; 2.0 V (Max.) @ 16 mA; 40 mA (Max.); 2000 V (Max.); 50 mW (Max.)
OPTOISOLATOR, RESISTOR, 2000V; No. of Channels:1; Isolation Voltage:2000V; Optocoupler Output Type:Resistor; Input Current:40mA; Output Voltage:60V; Opto Case Style:Axial; No. of Pins:4; Leaded Process Compatible:No ;RoHS Compliant: No
OPTOCOUPLER, RESISTIVE O/P; No. of Channels:1; Isolation Voltage:2kV; Optocoupler Output Type:Resistor; Input Current:40mA; Output Voltage:60V; Opto Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (18-Jun-2012); External Width:5.7mm; Forward Current If(AV):20mA; Off State Resistance Min:500kohm; On State Resistance Max:500ohm; Operating Temperature Range:-40°C to +75°C

Manufacturer Aliases

Silonex has several brands around the world that distributors may use as alternate names. Silonex may also be known as the following names:

  • SILONEX INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSL 32.
  • NSL-32
  • NSL32

Technical Specifications

Physical
Case/PackageAxial
Number of Pins4
Technical
Forward Current40 mA
Input Current40 mA
Isolation Voltage2 kV
Max Input Current25 mA
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Channels1
Output Voltage60 V
Power Dissipation50 mW
Resistance500 Ω
Dimensions
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Silonex NSL 32.

element14 APAC
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant