onsemi NSI45015WT1G

NSI45015 Series 15 mA SMT Constant Current Regulator & LED Driver - SOD-123
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Accuracy20 %
High Level Output Current18 mA
Low Level Output Current12 mA
Max Input Voltage45 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation208 mW
Max Supply Current15 mA
Min Operating Temperature-55 °C
Number of Outputs1
Output Current15 mA
Output Current per Channel15 mA
PackagingDigi-Reel®
Power Dissipation208 mW
Schedule B8542390000
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSI45015WT1G.

Newark
Datasheet8 pages9 years ago
Upverter
Datasheet7 pages12 years ago
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-23.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NSI45015WT1G.

Related Parts

Descriptions

Descriptions of onsemi NSI45015WT1G provided by its distributors.

NSI45015 Series 15 mA SMT Constant Current Regulator & LED Driver - SOD-123
LED Driver 45V 15mA±20% CCR 0.46W SOD123 | ON Semiconductor NSI45015WT1G
LED DRIVER, -55 TO 150DEG C, SOD-123-2; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 15mA; Output Voltage: -; Driver Case Style: SOD-123; No. of Pins: 2Pins; Input Voltage Min: -; Input Voltage M
Output Current Max:15mA; Output Voltage Max:-; IC Case / Package:SOD-123; No. of Pins:2Pins; Input Voltage Min:-; Input Voltage Max:45V; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Product Range:- RoHS Compliant: Yes
The linear constant current regulator (CCR) is a simple economical and robust device designed to provide a cost effective solution for regulating current in LEDs. The CCR is based on Patent-pending Self-Biased Transistor (SBT) technology and regulate current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 35% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low side regulator. The high anode-cathode voltage rating withstands surges common in Automotive Industrial and Commercial Signage applications. The CCR comes in thermally robust packages and is qualified to AEC-Q101 standard.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSI45015WT1G.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Accuracy20 %
High Level Output Current18 mA
Low Level Output Current12 mA
Max Input Voltage45 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation208 mW
Max Supply Current15 mA
Min Operating Temperature-55 °C
Number of Outputs1
Output Current15 mA
Output Current per Channel15 mA
PackagingDigi-Reel®
Power Dissipation208 mW
Schedule B8542390000
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NSI45015WT1G.

Newark
Datasheet8 pages9 years ago
Upverter
Datasheet7 pages12 years ago
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago