Taiyo Yuden NRS4012T220MDGJ

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.62A 0.48Ohm DCR 1515 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating500 mA
DC Resistance (DCR)400 mΩ
Inductance22 µH
Inductance Tolerance20 %
Max DC Current500 mA
Max Operating Temperature125 °C
Max Saturation Current500 mA
Max Temperature Rise Current620 mA
Min Operating Temperature-25 °C
PackagingDigi-Reel®
RMS Current (Irms)500 mA
Saturation Current500 mA
Schedule B8504500000
Self Resonant Frequency18 MHz
Series Resistance480 mΩ
ShieldingShielded
Temperature Rise Current650 mA
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth4.2 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Lead Pitch2.8 mm
Length4 mm
Max Length4.2 mm
Max Width4.2 mm
Min Length3.8 mm
Min Width3.8 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden NRS4012T220MDGJ.

Farnell
Datasheet1 page10 years ago
element14 APAC
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages5 years ago
Taiyo Yuden SCT
Datasheet92 pages4 years ago
_legacy Avnet
Datasheet1 page11 years ago
element14
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago

Inventory History

3 month trend:
+8.20%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden NRS4012T220MDGJ.

Related Parts

Descriptions

Descriptions of Taiyo Yuden NRS4012T220MDGJ provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.62A 0.48Ohm DCR 1515 T/R
SMD Power Inductors (NR series), 0.5A, 22 uH, ± 20 %, NRS4012, RoHS
Taiyo Yuden SCT
FIXED IND 22UH 620MA 480MOHM SMD
INDUCTOR, SHIELDED, 22UH, 500MA, SMD
NR S Type Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 22muH
Inductor, Shielded, 22Uh, 500Ma, Smd; Inductance:22Μh; Rms Current (Irms):620Ma; Inductor Construction:Shielded; Saturation Current (Isat):500Ma; Product Range:Nrs Series; Dc Resistance Max:0.4Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4012T220MDGJ

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS4012T 220MDGJ

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating500 mA
DC Resistance (DCR)400 mΩ
Inductance22 µH
Inductance Tolerance20 %
Max DC Current500 mA
Max Operating Temperature125 °C
Max Saturation Current500 mA
Max Temperature Rise Current620 mA
Min Operating Temperature-25 °C
PackagingDigi-Reel®
RMS Current (Irms)500 mA
Saturation Current500 mA
Schedule B8504500000
Self Resonant Frequency18 MHz
Series Resistance480 mΩ
ShieldingShielded
Temperature Rise Current650 mA
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth4.2 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Lead Pitch2.8 mm
Length4 mm
Max Length4.2 mm
Max Width4.2 mm
Min Length3.8 mm
Min Width3.8 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden NRS4012T220MDGJ.

Farnell
Datasheet1 page10 years ago
element14 APAC
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages5 years ago
Taiyo Yuden SCT
Datasheet92 pages4 years ago
_legacy Avnet
Datasheet1 page11 years ago
element14
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant