Nordic Semiconductor NRF52840-DK

Development Kit, nRF52840 Bluetooth SoC, ANT/ANT+, Arduino Compatible, Segger J-link
$ 48.485
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF52840-DK.

Future Electronics

Datasheet42 pages1 year ago

Inventory History

3 month trend:
+2.64%

CAD Models

Download Nordic Semiconductor NRF52840-DK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Nordic Semiconductor NRF52840-DK provided by its distributors.

Development Kit, nRF52840 Bluetooth SoC, ANT/ANT+, Arduino Compatible, Segger J-link
DEV KIT, BLUETOOTH LOW ENERGY, SOC; Silicon Manufacturer: Nordic Semiconductor; Silicon Core Number: nRF52840; Kit Application Type: Wireless Connectivity; Application Sub Type: Bluetooth Low Energy, SoC; Kit Contents: Previe
DEV KIT, BLUETOOTH LOW ENERGY, SOC; Kit Application Type:Wireless Connectivity; Kit Contents:Preview DK Board nRF52840, 2032 Battery, NFC Antenna; Product Range:-; Application Sub Type:Bluetooth Low Energy, SoC RoHS Compliant: Yes
Product Type = Evaluation Board / Frequency MHz = 64 / Program Memory KB = 256 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = RAM / Kit Contents = nRF52840 Development Board, NFC Antenna / Interfaces = QSPI / Interfaces = GPIO / Interfaces = Bluetooth / Interfaces = NFC / Interfaces = ZigBee / Interfaces = ADC / Interfaces = USB 2.0 / Interfaces = SPI / Interfaces = UART / Interfaces = TWI / Interfaces = PDM / Interfaces = PWM / Interfaces = I²S / Wireless Connectivity = Bluetooth / Wireless Connectivity = NFC / Wireless Connectivity = ZigBee / Thread / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5

Images

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRF52840DK