Nordic Semiconductor NRF51822-QFAB-T

RF System on a Chip - SoC 2.4GHz BT low Energy 128KB Flash 16KB Ram
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins48
Technical
Core ArchitectureARM
Current - Receiving13.4 mA
Current - Transmitting16 mA
Data Bus Width32 b
Data Rate2 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature75 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Min Operating Temperature-25 °C
Min Supply Voltage1.8 V
Number of GPIO32
Operating Supply Voltage3.6 V
RAM Size16 kB
Sensitivity (dBm)-96 dBm
Dimensions
Height900 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF51822-QFAB-T.

TME
Datasheet115 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Nordic Semiconductor NRF51822-QFAB-T.

Related Parts

Descriptions

Descriptions of Nordic Semiconductor NRF51822-QFAB-T provided by its distributors.

RF System on a Chip - SoC 2.4GHz BT low Energy 128KB Flash 16KB Ram
BLE/2.4GHz SoC 128kB/16kB DC/DC QFN 6 x 6 48 Pin Tray Rev 3
MULTIPROTOCOL BLUETOOTH 4.0 LOW ENERGY/2.4 GHZ RF SOC
Bluetooth v3.1 (BLE) SMART SOC 2Mbps 3V 48-Pin QFN EP
IC RF TXRX+MCU BLUETOOTH 48VFQFN
MPU RISC 32-Bit 4.2V 48-Pin QFN Tray
French Electronic Distributor since 1988

Images

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Technical Specifications

Physical
Case/PackageQFN
Number of Pins48
Technical
Core ArchitectureARM
Current - Receiving13.4 mA
Current - Transmitting16 mA
Data Bus Width32 b
Data Rate2 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature75 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Min Operating Temperature-25 °C
Min Supply Voltage1.8 V
Number of GPIO32
Operating Supply Voltage3.6 V
RAM Size16 kB
Sensitivity (dBm)-96 dBm
Dimensions
Height900 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF51822-QFAB-T.

TME
Datasheet115 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant