Nordic Semiconductor NRF51822-QFAB-R

BLE/2.4 GHz RF SoC w/ 128k flash 48-pin 6x6mm QFN and DC/DC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins48
Technical
Core ArchitectureARM
Current - Receiving13.4 mA
Current - Transmitting16 mA
Data Bus Width32 b
Data Rate2 Mbps
Frequency2.4 GHz
Max Operating Temperature75 °C
Memory Size16 kB
Min Operating Temperature-25 °C
Number of GPIO32
Operating Supply Voltage3.6 V
PackagingTape & Reel (TR)
RAM Size16 kB
Schedule B8542390000
Sensitivity (dBm)-96 dBm

Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF51822-QFAB-R.

TME
Datasheet115 pages9 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Nordic Semiconductor NRF51822-QFAB-R.

Related Parts

Descriptions

Descriptions of Nordic Semiconductor NRF51822-QFAB-R provided by its distributors.

BLE/2.4 GHz RF SoC w/ 128k flash 48-pin 6x6mm QFN and DC/DC
RF System on a Chip - SoC 2.4GHz BT low Energy 128KB Flash 16KB Ram
MULTIPROTOCOL BLUETOOTH 4.0 LOW ENERGY/2.4 GHZ RF SOC
IC RF TXRX+MCU BLUETOOTH 48VFQFN
Bluetooth SMART SOC 2Mbps 3V 48-Pin QFN EP T/R
MPU RISC 32-Bit 4.2V 48-Pin QFN T/R

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Technical Specifications

Physical
Case/PackageQFN
Number of Pins48
Technical
Core ArchitectureARM
Current - Receiving13.4 mA
Current - Transmitting16 mA
Data Bus Width32 b
Data Rate2 Mbps
Frequency2.4 GHz
Max Operating Temperature75 °C
Memory Size16 kB
Min Operating Temperature-25 °C
Number of GPIO32
Operating Supply Voltage3.6 V
PackagingTape & Reel (TR)
RAM Size16 kB
Schedule B8542390000
Sensitivity (dBm)-96 dBm

Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF51822-QFAB-R.

TME
Datasheet115 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant