Sullins NPTC102KFMS-RC

20 Position 2.54mm Pitch Dual Row Header
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeHeader, Socket
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts20
Number of Positions20
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Height7.1 mm
Length25.9 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Sullins NPTC102KFMS-RC.

Future Electronics
Datasheet1 page9 years ago
Upverter
Datasheet2 pages5 years ago
Factory Futures
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+21.74%

Engineering Resources

View Evaluation kits and Reference designs for Sullins NPTC102KFMS-RC.

Related Parts

Descriptions

Descriptions of Sullins NPTC102KFMS-RC provided by its distributors.

20 Position 2.54mm Pitch Dual Row Header
CONN HDR 20POS 0.1 TIN SMD

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeHeader, Socket
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts20
Number of Positions20
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Height7.1 mm
Length25.9 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Sullins NPTC102KFMS-RC.

Future Electronics
Datasheet1 page9 years ago
Upverter
Datasheet2 pages5 years ago
Factory Futures
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant