NKK Switches NP0115HG03LCF-J04

Switch, Pushbtn; SPDT; Mom; Sqr PCB; 0.4VA/28V DC/AC; Red, Grn Bi-color LED, Clr | NKK Switches NP0115HG03LCF-J04
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialRubber, Silicone
Contact PlatingGold
Housing MaterialResin
Mechanical Life500 kcycles
MountPCB, Through Hole
Technical
Electrical Life500 kcycles
Illumination ColorGreen, Red
Illumination TypeIlluminated, LED
Max Operating Temperature50 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth12 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches NP0115HG03LCF-J04.

RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet6 pages14 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches NP0115HG03LCF-J04.

Related Parts

Descriptions

Descriptions of NKK Switches NP0115HG03LCF-J04 provided by its distributors.

Switch, Pushbtn; SPDT; Mom; Sqr PCB; 0.4VA/28V DC/AC; Red, Grn Bi-color LED, Clr | NKK Switches NP0115HG03LCF-J04
SWITCH PUSH SPST-NO 0.4VA 28V

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialRubber, Silicone
Contact PlatingGold
Housing MaterialResin
Mechanical Life500 kcycles
MountPCB, Through Hole
Technical
Electrical Life500 kcycles
Illumination ColorGreen, Red
Illumination TypeIlluminated, LED
Max Operating Temperature50 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth12 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches NP0115HG03LCF-J04.

RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet6 pages14 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago