📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cooper Bussmann NOS-8

Fuse Class K5 8A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
$ 59.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cooper Bussmann NOS-8.

IHS

Datasheet2 pages23 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cooper Bussmann10CT
Electric Fuse, 10A, 700VAC, 500VDC, 200000A (IR), Inline/holder
EatonC14G10
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 10A gG 690 - C14G10
EatonC14M10
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 10A AM 690 - C14M10

Descriptions

Descriptions of Cooper Bussmann NOS-8 provided by its distributors.

Fuse Class K5 8A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
Fuse; Class K5/H; Non-current limiting; 600VAC; Ferrule; 8A
Electric Fuse, 8A, 600VAC, 50000A (IR), Inline/holder
Eaton Bussmann Low Voltage - NA NOS-8 - NOS-8
Industrial & Electrical Fuses 600VAC 8A One Time
NOS-8, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NOS-8 Low Voltage Fuse, 8A, Class K5, NOS, 600VAC. More details: Low Voltage Fuse, 8 Fuse Amps, Nonindicating, NOS Series, 600VAC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 600VAC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould OTS, Littelfuse NLS, Standards CE, UL Listed, Guide JDDZ, File E4273, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN / EATON
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMAN FUSES
  • EATON BUSSMANN SERIES
  • COOPER BUSSM
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BU
  • COOPER BUSSMANN LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS8