Cooper Bussmann NOS-50

Fuse Class K5 50A 600V Holder Cartridge 139.7 X 26.92mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight161.025291 g
Technical
Current Rating50 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
Voltage Rating (AC)600 V
Dimensions
Diameter26.924 mm
Length139.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann NOS-50.

Electro Sonic
Datasheet4 pages0 years ago
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann NOS-50.

Related Parts

Descriptions

Descriptions of Cooper Bussmann NOS-50 provided by its distributors.

Fuse Class K5 50A 600V Holder Cartridge 139.7 X 26.92mm
Fuse; Class K5/H; Non-current limiting; 600VAC; Ferrule; 50A
NOS-50 Cooper Bussmann BUSS ONE TIME FUSE Carton Qty: 10
Industrial & Electrical Fuses 600VAC 50A One Time
COOPER BUSSMANN NOS-50 Low Voltage Fuse, 50A, Class K5, NOS, 600VAC. More details: Low Voltage Fuse, 50 Fuse Amps, Nonindicating, NOS Series, 600VAC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 600VAC, Length 5-1/2 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould OTS, Littelfuse NLS, Standards CE, UL Listed, Guide JDDZ, File E4273, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS50

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight161.025291 g
Technical
Current Rating50 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
Voltage Rating (AC)600 V
Dimensions
Diameter26.924 mm
Length139.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann NOS-50.

Electro Sonic
Datasheet4 pages0 years ago
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant