Cooper Bussmann NON-30

Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountClip, Holder
Number of Pins2
Weight15.875733 g
Technical
Current Rating30 A
Fuse Current30 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
PackagingBulk
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter14.224 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann NON-30.

Sager Electronics
Datasheet4 pages0 years ago
Future Electronics
Datasheet2 pages21 years ago
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
+12.05%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann NON-30.

Related Parts

Descriptions

Descriptions of Cooper Bussmann NON-30 provided by its distributors.

Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.
Fuse General Purpose Class K5 One- Time 30A 250V 2-Pin Cartridge Holder
FUSE, 30A, 250V, ONE TIME; Voltage Ratin; FUSE, 30A, 250V, ONE TIME; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:30A; Blow Characteristic:One Time; Fuse Size Imperial:0.56" x 2"; Series:NON; Current Rating:30A; Diameter:14.224mm; Fuse Leads:Unleaded
COOPER BUSSMANN NON-30 Low Voltage Fuse, 30A, Class K5, NON, 250VAC. More details: Low Voltage Fuse, 30 Fuse Amps, Nonindicating, NON Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 250VAC, 50kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON 30
  • NON30

Technical Specifications

Physical
MountClip, Holder
Number of Pins2
Weight15.875733 g
Technical
Current Rating30 A
Fuse Current30 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
PackagingBulk
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter14.224 mm
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann NON-30.

Sager Electronics
Datasheet4 pages0 years ago
Future Electronics
Datasheet2 pages21 years ago
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant