KYOCERA AVX NOJD107M010RWB

Cap Niobium 100uF 10V 20%( 7.3 X 4.3 X 2.9mm) SMD 0.15 Ohm 105C Automotive T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)150 mΩ
Leakage Current20 µA
Max Operating Temperature105 °C
Manufacturer Package IdentifierSize Code D
Min Operating Temperature-55 °C
Ripple Current1.095 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOJD107M010RWB.

Upverter
Datasheet5 pages8 years ago
AVX
Datasheet5 pages8 years ago
Future Electronics
Datasheet3 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.664
$ 0.49
$ 0.49
Stock
10
83,402
83,402
Authorized Distributors
3
7
7
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
-
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
400 mΩ
400 mΩ
Life (Hours)
-
-
-
Height - Seated (Max)
3.0988 mm
3.0988 mm
3.0988 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX NOJD107M010RWB.

Related Parts

Descriptions

Descriptions of KYOCERA AVX NOJD107M010RWB provided by its distributors.

Cap Niobium 100uF 10V 20%( 7.3 X 4.3 X 2.9mm) SMD 0.15 Ohm 105C Automotive T/R
NOJ Series 2917 100 uF ±20 % 10V Surface Mount Niobium Oxide Capacitor
CAP NIOB OXID 100UF 20% 10V 2917
Oxicap Rohs Compliant: Yes |Kyocera Avx NOJD107M010RWB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOJD107M010RWB.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)150 mΩ
Leakage Current20 µA
Max Operating Temperature105 °C
Manufacturer Package IdentifierSize Code D
Min Operating Temperature-55 °C
Ripple Current1.095 A
Schedule B8532290040
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOJD107M010RWB.

Upverter
Datasheet5 pages8 years ago
AVX
Datasheet5 pages8 years ago
Future Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago