Murata Power Solutions NMA0509SC

Module DC-DC 5VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 5-Pin SIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins5
Technical
Current - Output 155 mA
Current - Output 255 mA
Efficiency75 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current55 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Current55 mA
Output Power1 W
Output Voltage9 V
Power Rating495 mW
Schedule B8542390000
Voltage - Output 19 V
Voltage - Output 2-9 V
Dimensions
Depth6 mm
Height9.906 mm
Length19.5 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMA0509SC.

element14 APAC
Datasheet6 pages13 years ago
Datasheet5 pages15 years ago
Datasheet6 pages11 years ago
Newark
Datasheet6 pages6 years ago
Farnell
Datasheet6 pages10 years ago
Datasheet2 pages22 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-24.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NMA0509SC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions NMA0509SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 5-Pin SIP Tube
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 5-9V SIP DUAL DC/DC
NMA Series 1W Dual Output +-9V DC/DC Converter
DC/DC converter,5Vin,+/-9Vout 55mA 1W
CONV DC/DC 1W 5VIN 9VOUT SIP DL
CONVERTER, DC/DC, SIL, 1W, +/-9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:9V; Output Current:55mA; Output Current 2:55mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:6mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:75mV; Output Voltage +:9VDC; Output Voltage -:-9VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIL; Power Density:0.85W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins5
Technical
Current - Output 155 mA
Current - Output 255 mA
Efficiency75 %
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current55 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Current55 mA
Output Power1 W
Output Voltage9 V
Power Rating495 mW
Schedule B8542390000
Voltage - Output 19 V
Voltage - Output 2-9 V
Dimensions
Depth6 mm
Height9.906 mm
Length19.5 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMA0509SC.

element14 APAC
Datasheet6 pages13 years ago
Datasheet5 pages15 years ago
Datasheet6 pages11 years ago
Newark
Datasheet6 pages6 years ago
Farnell
Datasheet6 pages10 years ago
Datasheet2 pages22 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago