onsemi NLSX5014MUTAG

Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R / IC XLATOR 4BIT 140MBPS 12UQFN
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins12
Technical
Ambient Temperature Range High125 °C
Channel TypeBidirectional
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature125 °C
Max Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage-500 mV
Nominal Supply Current1 µA
Number of Bits4
Number of Channels4
Number of Circuits1
Number of Inputs1
Number of Outputs1
Output TypeVoltage
PackagingTape & Reel (TR)
Propagation Delay10 ns
Quiescent Current2.5 µA
Schedule B8542390000
Turn-On Delay Time210 ns
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for onsemi NLSX5014MUTAG.

Augswan
Datasheet14 pages6 years ago
Future Electronics
Datasheet14 pages11 years ago
Farnell
Datasheet14 pages6 years ago
Newark
Datasheet16 pages6 years ago
Upverter
Technical Drawing1 page4 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Inventory History

3 month trend:
-13.36%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NLSX5014MUTAG.

Related Parts

Descriptions

Descriptions of onsemi NLSX5014MUTAG provided by its distributors.

Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R / IC XLATOR 4BIT 140MBPS 12UQFN
0.9V~4.5V 1 4 0.9V~4.5V 100Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS
BIDIR LEVEL TRANSLATOR, 4-BIT, UQFN-12; No. of Inputs: 4; Output Current: -; Propagation Delay: 35ns; No. of Pins: 12Pins; Logic Case Style: UQFN; Supply Voltage Min: 900mV; Supply Voltage; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins12
Technical
Ambient Temperature Range High125 °C
Channel TypeBidirectional
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature125 °C
Max Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage-500 mV
Nominal Supply Current1 µA
Number of Bits4
Number of Channels4
Number of Circuits1
Number of Inputs1
Number of Outputs1
Output TypeVoltage
PackagingTape & Reel (TR)
Propagation Delay10 ns
Quiescent Current2.5 µA
Schedule B8542390000
Turn-On Delay Time210 ns
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for onsemi NLSX5014MUTAG.

Augswan
Datasheet14 pages6 years ago
Future Electronics
Datasheet14 pages11 years ago
Farnell
Datasheet14 pages6 years ago
Newark
Datasheet16 pages6 years ago
Upverter
Technical Drawing1 page4 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago