| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | NLSX5012DMR2G | 8,000 | 14h | |||||||||
| Avnet | NLSX5012DMR2G | 0 | 642 | 20h | ||||||||
| Farnell | NLSX5012DMR2G | 0 | 4K | Tape & Reel | 17h | |||||||
| Win Source | WS-NLSX5012DMR2G | 20 | 35 | 18h | ||||||||
| Worldway Electronics | NLSX5012DMR2G | 29,143 | 7 | Tape & Reel | 18h |
Download onsemi NLSX5012DMR2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NLSX5012DMR2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: