TDK NLFV32T-100K-EFT

NLFV-EF Series 1210 10 uH ±10% 250 mA 0.2 O Shielded Decoupling Circuit Inductor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Weight15.989131 mg
Technical
CompositionWirewound
Current Rating250 mA
DC Resistance (DCR)240 mΩ
Inductance10 µH
Max DC Current250 mA
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
ShieldingShielded
TerminationSMD/SMT
Test Frequency2.52 MHz
Tolerance10 %
Dimensions
Height2.2 mm
Height - Seated (Max)2.3876 mm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK NLFV32T-100K-EFT.

Future Electronics
Datasheet10 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK NLFV32T-100K-EFT.

Descriptions

Descriptions of TDK NLFV32T-100K-EFT provided by its distributors.

NLFV-EF Series 1210 10 uH ±10% 250 mA 0.2 O Shielded Decoupling Circuit Inductor
FIXED IND 10UH 250MA 240 MOHM
Fixed Inductors 10uH 0.2ohms 250mA +/-10%
T&R Inductor & Emc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Weight15.989131 mg
Technical
CompositionWirewound
Current Rating250 mA
DC Resistance (DCR)240 mΩ
Inductance10 µH
Max DC Current250 mA
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
ShieldingShielded
TerminationSMD/SMT
Test Frequency2.52 MHz
Tolerance10 %
Dimensions
Height2.2 mm
Height - Seated (Max)2.3876 mm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK NLFV32T-100K-EFT.

Future Electronics
Datasheet10 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant