Neutrik NKUSB-3

Neutrik NKUSB-3 Patch Cable Preassembled with USB A/B - 2.0 Compliant - 3 Meter
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCuZn
Weight233.600014 g
Technical
Connector TypePlug
Connector Type APlug, USB
Connector Type BPlug, USB
GenderFemale
USB StandardUSB 2.0
Wire/Cable TypeUSB
Dimensions
Cable Length2.999232 m
Height25.4 mm
Length3 m
Width139.7 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NKUSB-3.

element14 APAC
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet2 pages1 year ago

Inventory History

3 month trend:
+54.47%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NKUSB-3.

Descriptions

Descriptions of Neutrik NKUSB-3 provided by its distributors.

Neutrik NKUSB-3 Patch Cable Preassembled with USB A/B - 2.0 Compliant - 3 Meter
Connector A:Usb Type A Plug; Connector B:Usb Type B Plug; Cable Length - Metric:3M; Cable Length - Imperial:9.84Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:-; Product Range:- Rohs Compliant: Yes |Neutrik NKUSB-3
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 3 / Plating Material = Nickel / External Material = Zn

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKUSB3

Technical Specifications

Physical
Contact MaterialCuZn
Weight233.600014 g
Technical
Connector TypePlug
Connector Type APlug, USB
Connector Type BPlug, USB
GenderFemale
USB StandardUSB 2.0
Wire/Cable TypeUSB
Dimensions
Cable Length2.999232 m
Height25.4 mm
Length3 m
Width139.7 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NKUSB-3.

element14 APAC
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet2 pages1 year ago

Compliance

Environmental Classification
RatingsIP65
REACH SVHCNo SVHC
RoHSCompliant