New Japan Radio NJM2068M

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DMP-8
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product27 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage18 V
Max Operating Temperature75 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4 V
Min Operating Temperature-20 °C
Nominal Supply Current8 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current5 mA
Power Dissipation300 mW
Slew Rate6 V/µs
Voltage Gain120 dB
Dimensions
Height1.6 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJM2068M.

SHENGYU ELECTRONICS
Datasheet5 pages13 years ago
Future Electronics
Datasheet11 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages21 years ago
DigiKey
Datasheet5 pages21 years ago
B+D Enterprises
Datasheet5 pages24 years ago
iiiC
Datasheet5 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for New Japan Radio NJM2068M.

Related Parts

Descriptions

Descriptions of New Japan Radio NJM2068M provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DMP-8
NJM2068M Series 18 V 5.5 MHz Dual Low Noise Operational Amplifier - DMP-8
OP Amp Dual GP +/-18V 8-Pin DMP
Product Description Demo for Development.

Manufacturer Aliases

New Japan Radio has several brands around the world that distributors may use as alternate names. New Japan Radio may also be known as the following names:

  • NEW JAPAN RADIO CO LTD
  • New Japan Radio (NJR)
  • New Japan Radio(JRC)
  • NJR Corporation/NJRC
  • New Japan Radio/Japan Radio Company
  • JRC / NEW JAPAN RADIO (NJR)
  • JRC
  • New Japan Radio Co (NJR/JRC)
  • JAPAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJM#2068M

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product27 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage18 V
Max Operating Temperature75 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4 V
Min Operating Temperature-20 °C
Nominal Supply Current8 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current5 mA
Power Dissipation300 mW
Slew Rate6 V/µs
Voltage Gain120 dB
Dimensions
Height1.6 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for New Japan Radio NJM2068M.

SHENGYU ELECTRONICS
Datasheet5 pages13 years ago
Future Electronics
Datasheet11 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages21 years ago
DigiKey
Datasheet5 pages21 years ago
B+D Enterprises
Datasheet5 pages24 years ago
iiiC
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant