
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 672-NINA-W102-00BCT-ND | 676 | 1 | Cut Tape | ||||||||
| Easev | NINA-W102-00B | 1,309 | 7d | |||||||||
| UnikeyIC | NINA-W102-00B | 676 | 2 | Tape & Reel | 4h | |||||||
| Worldway Electronics | NINA-W102-00B | 8,067 | 7 | Tape & Reel | 20h | |||||||
| Bettlink | NINA-W102-00B | 500 | 3h |
Download u-blox NINA-W102-00B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of u-blox NINA-W102-00B provided by its distributors.
u-blox has several brands around the world that distributors may use as alternate names. u-blox may also be known as the following names: