Newhaven Display NHD-C0220BIZ-FSW-FBW-3V3M

2x20 Characters, I2C Interface, 3.3Vdd FSTN (+), WHITE LED b
Datasheet

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Technical
Background ColorWhite
Backlight TypeLED
Contrast Ratio6:1
InterfaceI2C
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Characters40
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Newhaven Display NHD-C0220BIZ-FSW-FBW-3V3M.

Jameco
Datasheet13 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago

Inventory History

3 month trend:
-10.01%

Engineering Resources

View Evaluation kits and Reference designs for Newhaven Display NHD-C0220BIZ-FSW-FBW-3V3M.

Descriptions

Descriptions of Newhaven Display NHD-C0220BIZ-FSW-FBW-3V3M provided by its distributors.

2x20 Characters, I2C Interface, 3.3Vdd FSTN (+), WHITE LED b
Character Display Modules LCD COG NHD Series 20x2 FSTN (+) Transflective I2C | Newhaven Display International NHD-C0220BIZ-FSW-FBW-3V3M
Newhaven Chip on Glass- Character Display with Display Format 2 x 20 Characters with 5.55 x 2.45 Character size Using I2C Interface Full Part Number: NHD-C0220BiZ-FSW-FBW-3V3M

Manufacturer Aliases

Newhaven Display has several brands around the world that distributors may use as alternate names. Newhaven Display may also be known as the following names:

  • Newhaven Display Intl
  • NEWHAVEN
  • NEWHAVEN DISPLAY INTERNATIONAL
  • NEWHAVEN DISPLAY INTERNATIONAL INC
  • NEWHAVEN DISPLA

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Technical
Background ColorWhite
Backlight TypeLED
Contrast Ratio6:1
InterfaceI2C
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Characters40
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Newhaven Display NHD-C0220BIZ-FSW-FBW-3V3M.

Jameco
Datasheet13 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant