Littelfuse NHB2B

Fuse Block Link 690V 400A Chass
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MountChassis Mount
Number of Pins2
Technical
Current Rating400 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles2
TerminationScrew
Voltage690 V
Voltage Rating690 V

Documents

Download datasheets and manufacturer documentation for Littelfuse NHB2B.

Fuses Unlimited
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse NHB2B.

Descriptions

Descriptions of Littelfuse NHB2B provided by its distributors.

FUSE BLOCK LINK 690V 400A CHASS
Littelfuse EUROPEAN STYLE TYPE NH FUSE
ACS 690V NH FUSE BASE 400A SIZ

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorWhite
MountChassis Mount
Number of Pins2
Technical
Current Rating400 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles2
TerminationScrew
Voltage690 V
Voltage Rating690 V

Documents

Download datasheets and manufacturer documentation for Littelfuse NHB2B.

Fuses Unlimited
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant