Neutrik NE8MX6-B

etherCON CAT6A cable connector self-termination for insulation diameter 11 mm black plating
$ 19.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8MX6-B.

IHS

Datasheet3 pages2 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-9.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Neutrik NE8MX6-B provided by its distributors.

etherCON CAT6A cable connector self-termination for insulation diameter 11 mm black plating
Neutrik NE8MX6-B EtherCON CAT6A RJ45 Connector Straight 8P8C Black
Conn RJ-45 M 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, NE8MX6-B
Rj45 Enet Conn, Cat6A, Plug, 8Pos, Cable; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:Ip65; Connector Mounting:Cable Mount Rohs Compliant: Yes |Neutrik NE8MX6-B
RJ45 DATA PLUG, SELF-TERM CABLE, CAT 6A, 7.5-9MM OD BLACK, ETHERCON SERIES
ETHERCON CAT6 STECKER ZUR EIGENMONTAGE SCHWARZ
ETHERCON CAT6A CABLE CON SELF-

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE8MX6B