onsemi NE5517ANG

SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin PDIP Tube
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.627801 g
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product2 MHz
Input Bias Current5 µA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage22 V
Max Input Voltage-3 V
Max Operating Temperature70 °C
Max Power Dissipation1.5 W
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product2 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.6 mA
Output Current350 A
Output Current per Channel650 µA
Power Dissipation1.5 W
Schedule B8542330000
Slew Rate50 V/µs
Supply TypeDual, Single
Dimensions
Height6.35 mm
Length19.55 mm
Width6.85 mm

Documents

Download datasheets and manufacturer documentation for onsemi NE5517ANG.

SHENGYU ELECTRONICS
Datasheet14 pages18 years ago
Upverter
Datasheet15 pages10 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NE5517ANG.

Related Parts

Descriptions

Descriptions of onsemi NE5517ANG provided by its distributors.

SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin PDIP Tube
RoHS Compliant EAR99 NE5517 Tin (Sn) op amp buffer circuit 19.55mm 4mA 2mV 2000kHz
DUAL OP-AMP 5000 uV OFFSET-MAX 2 MHz BAND WIDTH PDIP16
IC, TRANSCONDUCTANCE AMP, 2MHZ, DIP-16; No. of Amplifiers:2; Supply Voltage:44V; Gain Bandwidth:2MHz; Input Voltage:± 5V; Output Current Range:350µA to 650µA; Slew Rate:50V/µs; Input Resistance:26kohm
Trans Conductance Amplifier, 2Mhz, Dip-16; No. Of Amplifiers:2 Amplifier; Supply Voltage:44V; Gain Bandwidth:2Mhz; Input Voltage Min:-5V; Input Voltage Max:5V; Amplifier Case Style:Dip; No. Of Pins:16Pins; Output Current Min:350Μa Rohs Compliant: Yes |Onsemi NE5517ANG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.627801 g
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product2 MHz
Input Bias Current5 µA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage22 V
Max Input Voltage-3 V
Max Operating Temperature70 °C
Max Power Dissipation1.5 W
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product2 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.6 mA
Output Current350 A
Output Current per Channel650 µA
Power Dissipation1.5 W
Schedule B8542330000
Slew Rate50 V/µs
Supply TypeDual, Single
Dimensions
Height6.35 mm
Length19.55 mm
Width6.85 mm

Documents

Download datasheets and manufacturer documentation for onsemi NE5517ANG.

SHENGYU ELECTRONICS
Datasheet14 pages18 years ago
Upverter
Datasheet15 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago