onsemi NCS36000DRG

NCS36000 Series Single 5.75V Passive Infrared Detector Controller (PIR) -SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Supply Voltage5.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 µA
Operating Supply Current50 µA
Output TypeDigital
PackagingTape & Reel (TR)
Quiescent Current20 µA
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCS36000DRG.

SHENGYU ELECTRONICS
Datasheet8 pages8 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages9 years ago
Newark
Datasheet8 pages8 years ago
Upverter
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
-97.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCS36000DRG.

Related Parts

Descriptions

Descriptions of onsemi NCS36000DRG provided by its distributors.

NCS36000 Series Single 5.75V Passive Infrared Detector Controller (PIR) -SOIC-14
NCS36000DRG Proximity Sensor IC, 3 - 5.75 V 14-Pin SOIC | ON Semiconductor NCS36000DRG
PIR DETECTOR CONTROLLER, SOIC-14; Quiescent Current: 20µA; Bandwidth: -; Sensor Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.75V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Supply Voltage5.75 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 µA
Operating Supply Current50 µA
Output TypeDigital
PackagingTape & Reel (TR)
Quiescent Current20 µA
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCS36000DRG.

SHENGYU ELECTRONICS
Datasheet8 pages8 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages9 years ago
Newark
Datasheet8 pages8 years ago
Upverter
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago