📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi NCS2211MNTXG

$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2211MNTXG.

Farnell

Datasheet11 pages11 years ago

IHS

onsemi

Newark

iiiC

Inventory History

3 month trend:
-15.62%

CAD Models

Download onsemi NCS2211MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

STMicroelectronicsTS4990IQT
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin DFN EP T/R / IC AMP AUDIO PWR 1.2W MONO 8DFN
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
STMicroelectronicsTS488IQT
Audio Integrated Circuits Popfree 100mW stereo headphone amp

Descriptions

Descriptions of onsemi NCS2211MNTXG provided by its distributors.

Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
EAR99 NCS2211 Tape & Reel (TR) Shutdown audio amplifier 2.7V 950mum 1.5W x 1 @ 4Ohm 500mA
NCS2211 Series 1 Channel 5.5 V 12 MHz Low Distortion Audio Amplifier - DFN-8
NCS2211MNTXG 2-CHANNEL AUDIO AMPLIFIER, CLASS-AB DIFFERENTIAL 12MHZ, 8-PIN DFN
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin DFN EP T/R
AUDIO AMPLIFIER, CLASS AB, 1.5W, DFN-8; Output Power: 1.5W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: DFN; No. of Pins: 8Pins; Load Impedance: 4ohm; Operating Tem

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCS2211MNTXG.