onsemi NCS213RMUTAG

40¦ÌA 1V/¦ÌS 100DB 1 26V 5¦ÌV 39¦ÌA 90KHZ UQFN-10 , 1.8MM*1.4MM*550¦ÌM
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS213RMUTAG.

IHS

Datasheet18 pages2 years ago

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-51.98%

CAD Models

Download onsemi NCS213RMUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-07-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCS213RMUTAG provided by its distributors.

40¦ÌA 1V/¦Ìs 100dB 1 26V 5¦ÌV 39¦ÌA 90KHz UQFN-10 , 1.8mm*1.4mm*550¦Ìm
SP Amp Current Sense Amp Single R-R O/P 26V 10-Pin UQFN EP T/R
IC CURR SENSE 1 CIRCUIT 10UQFN / Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.4x1.8)
Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor 26V Current Sense Amplifier in uQFN package
CURRENT SENSE AMPLIFIER, 90KHZ, UQFN-10;
Current Sense Amplifiers CURRENT SENSE AMP G 50
RoHS Compliant e4 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel (TR) op amp buffer circuit 0.6mm 39muA 2.2V 90kHz
IC CURR SENSE 1 CIRCUIT 10UQFN
Current Sense Amplifier, 90Khz, Uqfn-10; Current Sense Amplifier Type:High Side, Low Side; Gain Bandwidth Product:90Khz; Ic Case/Package:Uqfn; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NCS213RMUTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd