onsemi NCP59151DS33R4G

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
EOL
In Stock

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage300 mV
Input Bias Current350 nA
Max Input Voltage13.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.24 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
PackagingDigi-Reel®
PolarityPositive
Quiescent Current80 mA
Schedule B8542390000
Dimensions
Height4.572 mm
Length10.24 mm
Width9.347 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP59151DS33R4G.

SHENGYU ELECTRONICS
Datasheet14 pages10 years ago
onsemi
Datasheet14 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP59151DS33R4G.

Related Parts

Descriptions

Descriptions of onsemi NCP59151DS33R4G provided by its distributors.

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
NCP59151DS33R4G; LDOVoltage Regulator; 1.5A; 3.3V +/-2.5%; 2.24to13.5Vin; 5-Pin D2PAK
NCP59150 Series 1.5 A 3.3 V Fixed Output VLDO Regulator Surface Mount - D2PAK-5
LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) D2PAK T/R
ON SEMICONDUCTOR - NCP59151DS33R4G - LDO, 2.24/13.5VIN, 1.5A, 3.3V, 5D2PAK
IC REG LINEAR 3.3V 1.5A D2PAK-5
NCP59151DS33 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 4.572mm 1.5A -40C~125C
LDO, 2.24/13.5VIN, 1.5A, 3.3V, 5D2PAK; Output Type: Fixed; Input Voltage Min: 2.24V; Input Voltage Max: 13.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: TO-263; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 1.5A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 13.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Dropout Voltage300 mV
Input Bias Current350 nA
Max Input Voltage13.5 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Min Input Voltage2.24 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage3.3 V
PackagingDigi-Reel®
PolarityPositive
Quiescent Current80 mA
Schedule B8542390000
Dimensions
Height4.572 mm
Length10.24 mm
Width9.347 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP59151DS33R4G.

SHENGYU ELECTRONICS
Datasheet14 pages10 years ago
onsemi
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago