Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Newark | 52T8215 | 0 | 3K | Tape & Reel | ||||||||
Avnet | NCP367DPMUELTBG | 0 | 3K | 16h | ||||||||
Farnell | 3613118 | 0 | 3K | Tape & Reel | 13h | |||||||
Win Source | 806215-NCP367DPMUELTBG | 2,400 | 145 | >1wk | ||||||||
Worldway Electronics | NCP367DPMUELTBG | 11,966 | 7 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for onsemi NCP367DPMUELTBG.
Download onsemi NCP367DPMUELTBG symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | Download |
Descriptions of onsemi NCP367DPMUELTBG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NCP367DPMUELTBG.