📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi NCP156AAFCT120280T2G

LDO Regulator, 500 mA/250 mA, Dual Output, Ultra-Low Dropout, Low Iq, Ultra-Low Noise
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP156AAFCT120280T2G.

IHS

Datasheet10 pages6 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of onsemi NCP156AAFCT120280T2G provided by its distributors.

LDO Regulator, 500 mA/250 mA, Dual Output, Ultra-Low Dropout, Low Iq, Ultra-Low Noise
Active Positive e3 Fixed Linear Voltage Regulator IC -40C~125C TJ 500mA 250mA 5.5V
LDO Regulator Pos 1.2V2.8V 0.5A/0.25A 6-Pin WLCSP T/R
Fixed Positive LDO Regulator, 2 Output, 1.2V1, 2.8V2
LDO, FIXED, 1.2V/2.8V, 0.5A/0.25A, WLCSP; Input Voltage Max: 5.5V; Input Voltage Min: -; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: WLCSP; No. of Pins: 6Pins; Output Current - Output 1: 50
IC REG LINEAR 1.2V/2.8V 6-WLCSP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd