onsemi NCP1396ADR2G

NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins15
Weight665.986997 mg
Technical
Duty Cycle52 %
Fall Time20 ns
Frequency500 kHz
Max Duty Cycle52 %
Max Frequency575 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Current350 µA
Max Supply Voltage14.3 V
Min Operating Temperature-40 °C
Min Supply Voltage8.5 V
Nominal Input Voltage12 V
Number of Outputs1
Output Current300 µA
Output Voltage20 V
PackagingDigi-Reel®
Rise Time40 ns
Schedule B8542390000
Switching Frequency575 kHz
TopologyPush-Pull
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1396ADR2G.

Newark
Datasheet25 pages13 years ago
Upverter
Datasheet26 pages13 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet25 pages13 years ago
Mouser
Datasheet26 pages16 years ago

Inventory History

3 month trend:
+7.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCP1396ADR2G.

Related Parts

Descriptions

Descriptions of onsemi NCP1396ADR2G provided by its distributors.

NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16
Voltage Mode PWM Controller 1A 58.2kHz to 575kHz 15-Pin SOIC T/R
Resonant Controller with Integrated High Voltage Drivers
Switching Controller, 1A, 575kHz Switching Freq-Max, PDSO15
50kHz~500kHz 9.5V~20V SOP-16 AC-DC Controllers & Regulators ROHS
IC REG CTRLR ISO PWM VM 16-SOIC
ON SEMICONDUCTOR - NCP1396ADR2G - IC, CONTROLLER, RESONANT MODE
Off-Line Controllers RESONANT MODE CTRLR DIODE 3.3V
IC, CONTROLLER, RESONANT MODE; IC Function: Resonant Controller; Supply Voltage Min: 8.5V; Supply Voltage Max: 20V; IC Package Type: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C
PWM Fixed Frequency Current Mode Controller
NCP1396 ACTIVE (Last Updated: 3days ago) Over Temperature Tape & Reel (TR) dc ac converter 12V 10mm 50kHz~500kHz 300muA
IC OFFLINE SW HALF-BRDG 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1396ADR2G.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins15
Weight665.986997 mg
Technical
Duty Cycle52 %
Fall Time20 ns
Frequency500 kHz
Max Duty Cycle52 %
Max Frequency575 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Current350 µA
Max Supply Voltage14.3 V
Min Operating Temperature-40 °C
Min Supply Voltage8.5 V
Nominal Input Voltage12 V
Number of Outputs1
Output Current300 µA
Output Voltage20 V
PackagingDigi-Reel®
Rise Time40 ns
Schedule B8542390000
Switching Frequency575 kHz
TopologyPush-Pull
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCP1396ADR2G.

Newark
Datasheet25 pages13 years ago
Upverter
Datasheet26 pages13 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet25 pages13 years ago
Mouser
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago